CENKER ACMC2012S-181-2P-T
| Manufacturer |
CENKER
Asian Brands |
| Mfr. Part # | ACMC2012S-181-2P-T |
| LCSC Part # | C19268446 |
| Package | SMD-4P,2x1.2mm |
| Customer # | |
| Key Attributes | CMC 350mA 2LN 180Ω SMD |
| Description | 180Ω@100MHz 280mΩ 2 SMD-4P,2x1.2mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | CENKER | |
| Package | SMD-4P,2x1.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
300 
300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1542 $ 0.1080 | $ 0.54 |
50+ | $ 0.122 $ 0.0854 | $ 4.27 |
150+ | $ 0.1082 $ 0.0758 | $ 11.37 |
500+ | $ 0.091 $ 0.0637 | $ 31.85 |
2,000+ | $ 0.0833 $ 0.0584 | $ 116.80 |
4,000+ | $ 0.0787 $ 0.0551 | $ 220.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$