CONNFLY Elec DS1036-03-09FPU2-YT
| Manufacturer |
CONNFLY Elec
Asian Brands |
| Mfr. Part # | DS1036-03-09FPU2-YT |
| LCSC Part # | C19268338 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | CONN D-SUB RCPT 9POS |
| Description | 9P Female Standard D-Sub IDC 2 -40℃~+105℃ Through Hole D-Sub Connector RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector | |
| Manufacturer | CONNFLY Elec | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
72 
72
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6593 | $ 0.66 |
10+ | $ 0.5311 | $ 5.31 |
30+ | $ 0.4662 | $ 13.99 |
90+ | $ 0.4029 | $ 36.26 |
540+ | $ 0.3652 | $ 197.21 |
990+ | $ 0.3455 | $ 342.05 |
Standard Packaging 90/Full
Tray | ||
Better price for more quantity?
$