LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC MAX3232IDR product image
  • MAX3232IDR thumbnail 1
  • MAX3232IDR thumbnail 2
  • MAX3232IDR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC MAX3232IDRRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
MAX3232IDR
LCSC Part #
C19268178
Packaging
SOP-16
Customer #
Key Attributes
3V to 5.5V 250kbps RS-232 Transceivers
Datasheetpdf iconTECH PUBLIC MAX3232IDR
In-Stock: 2,732
2,732 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.416$ 0.42
10+$ 0.3273$ 3.27
30+$ 0.2887$ 8.66
100+$ 0.2403$ 24.03
500+$ 0.2193$ 109.65
1,000+$ 0.2064$ 206.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTECH PUBLIC
PackagingSOP-16
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate250Kbps
Operating Temperature-40℃~+125℃
ESD Protect±12kV
charge pumpYes
Number of Drivers2
Features-
Number of Receivers2
Quiescent Supply Current1.5mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX3232IDR consists of two drivers, two receivers, and a dua charge-pump circuit with ± 12 kV IEC 61000-4-2 Contact Discharge ESD protection. The MAX3232IDR meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 V to 5.5 V supply. The device operates at data signaling rates up to 250 kbps. The MAX3232IDR is available in SOP16 package.

Features

AI Translation
  • ESD protection for RS-232 Bus Pins ±12 kV (IEC61000-4-2, Contact Discharge) ± 15 kV (IEC61000-4-2, Air-Gap Discharge)
  • Meets the Requirements of TIA/EIA-232-F standard
  • Wide Power Supply Range: Single +3 V to +5.5 V
  • Operates up to 250 kbps
  • Two Drivers and Two Receivers
  • External Capacitors: 4 × 0.1 μF
  • Accepts 5V Logic Input With 3.3 V Supply

Applications

AI Translation
  • Battery-Powered Equipment
  • Industry Human Machine Interface
  • Notebook, Computers
  • Printers