TECH PUBLIC DMP4025LSD
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | DMP4025LSD |
| LCSC Part # | C19268170 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET 40V 6A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 87pF | |
| Current - Continuous Drain(Id) | 6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| RDS(on) | 45mΩ@4.5V | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 1.08nF | |
| Gate Charge(Qg) | 17nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 60N06 utilizes advanced trench technology and design to deliver excellent on-resistance RDS(ON) at low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- Drain-source voltage VDS = 60 V, drain current ID = 60 A
- On-resistance RDS(ON) < 20 mΩ at gate-source voltage VGS = 10 V
Applications
AI Translation
- DC-DC Converters
- Load switch
- Power Management
In-Stock: 340
340 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3833$ 0.3642 | $ 0.36 |
| 10+ | $ 0.2988$ 0.2839 | $ 2.84 |
| 30+ | $ 0.2626$ 0.2495 | $ 7.49 |
| 100+ | $ 0.2188$ 0.2079 | $ 20.79 |
| 500+ | $ 0.1992$ 0.1893 | $ 94.65 |
| 1,000+ | $ 0.1871$ 0.1778 | $ 177.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 87pF | |
| Current - Continuous Drain(Id) | 6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| RDS(on) | 45mΩ@4.5V | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 1.08nF | |
| Gate Charge(Qg) | 17nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 60N06 utilizes advanced trench technology and design to deliver excellent on-resistance RDS(ON) at low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- Drain-source voltage VDS = 60 V, drain current ID = 60 A
- On-resistance RDS(ON) < 20 mΩ at gate-source voltage VGS = 10 V
Applications
AI Translation
- DC-DC Converters
- Load switch
- Power Management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



