TECH PUBLIC AONS32304
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | AONS32304 |
| LCSC Part # | C19268168 |
| Packaging | DFN-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 150A DFN-8(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN-8(5x6) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 660pF | |
| Current - Continuous Drain(Id) | 150A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 30W | |
| Reverse Transfer Capacitance (Crss@Vds) | 220pF | |
| RDS(on) | 3.3mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.93nF | |
| Gate Charge(Qg) | 58nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 28N50 utilizes advanced trench technology and design to deliver excellent on-resistance RDS(ON) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- Drain-source voltage VDS = 500 V, drain current ID = 28 A
- On-resistance RDS(ON) < 180 mΩ at gate-source voltage VGS = 10 V
Applications
AI Translation
- Load/Power switch
- Interfacing, logic switching
- Battery management for ultra protable electronics
In-Stock: 700
700 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3364 | $ 1.68 |
| 50+ | $ 0.2641 | $ 13.21 |
| 150+ | $ 0.2332 | $ 34.98 |
| 500+ | $ 0.1946 | $ 97.30 |
| 2,500+ | $ 0.1774 | $ 443.50 |
| 5,000+ | $ 0.167 | $ 835.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN-8(5x6) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 660pF | |
| Current - Continuous Drain(Id) | 150A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 30W | |
| Reverse Transfer Capacitance (Crss@Vds) | 220pF | |
| RDS(on) | 3.3mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.93nF | |
| Gate Charge(Qg) | 58nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 28N50 utilizes advanced trench technology and design to deliver excellent on-resistance RDS(ON) with low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- Drain-source voltage VDS = 500 V, drain current ID = 28 A
- On-resistance RDS(ON) < 180 mΩ at gate-source voltage VGS = 10 V
Applications
AI Translation
- Load/Power switch
- Interfacing, logic switching
- Battery management for ultra protable electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



