TECH PUBLIC TPH1R403NL
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TPH1R403NL |
| LCSC Part # | C19268167 |
| Package | PowerDFN-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 150A PowerDFN-8(5x6) |
| Description | N-Channel 30V 150A 75W PowerDFN-8(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Package | PowerDFN-8(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
8,865
8,865
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.281 | $ 1.41 |
50+ | $ 0.2429 | $ 12.15 |
150+ | $ 0.227 | $ 34.05 |
500+ | $ 0.2064 | $ 103.20 |
2,500+ | $ 0.1969 | $ 492.25 |
5,000+ | $ 0.1905 | $ 952.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$