TECH PUBLIC TPMBR140SFT1G
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TPMBR140SFT1G |
| LCSC Part # | C19268129 |
| Package | SOD-123 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SOD-123 |
| Description | Diode 40V 1A Surface Mount SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
11,680
11,680
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0263 $ 0.0250 | $ 0.50 |
200+ | $ 0.0202 $ 0.0192 | $ 3.84 |
600+ | $ 0.0168 $ 0.0160 | $ 9.60 |
3,000+ | $ 0.0148 $ 0.0141 | $ 42.30 |
9,000+ | $ 0.013 $ 0.0124 | $ 111.60 |
21,000+ | $ 0.0121 $ 0.0115 | $ 241.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$