RUILON RL1812A600K
| Manufacturer | RUILONAsian Brands |
| MPN | RL1812A600K |
| LCSC Part # | C19267884 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | VARISTOR 57.6V~72V 800A 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | RUILON | |
| Packaging | 1812 | |
| Clamping Voltage | 158V | |
| Energy | 1.5J | |
| Maximum DC Volts | 48V | |
| Maximum AC Volts | 37V | |
| Varistor Voltage | 57.6V~72V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- EIA size: 1812
- Variable capacitance
- Operating voltage: 18Vdc ~ 385Vdc
- High surge suppress capability
- Bidirectional and symmetrical V/I charracteristics
- Multilayer ceramic construction technoology
- RoHS & Halogen Free (HF) compliant
- Operating temperature range: -55°C ~ +125°C
- Storage temperature range: 5°C ~ +40°C
Applications
AI Translation
- Used to Help Achieve Electromagnetic Compliance of End Products
- Provides On-Board Transient Voltage Protection for ICs, CMOS and MOSFET
- Suppression of Inductive Switching or Other Transient Events Such as EFT and Surge Voltage at the Circuit Board.
- Protection of Components and Circuits Sensitive to ESD Transients Occurring on Power supplies, Control and Signal Lines.
In-Stock: 645
645 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3187$ 0.2231 | $ 1.12 |
| 50+ | $ 0.2502$ 0.1752 | $ 8.76 |
| 150+ | $ 0.2209$ 0.1547 | $ 23.21 |
| 1,000+ | $ 0.1843$ 0.1291 | $ 129.10 |
| 2,000+ | $ 0.168$ 0.1176 | $ 235.20 |
| 5,000+ | $ 0.1582$ 0.1108 | $ 554.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | RUILON | |
| Packaging | 1812 | |
| Clamping Voltage | 158V | |
| Energy | 1.5J | |
| Maximum DC Volts | 48V | |
| Maximum AC Volts | 37V | |
| Varistor Voltage | 57.6V~72V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- EIA size: 1812
- Variable capacitance
- Operating voltage: 18Vdc ~ 385Vdc
- High surge suppress capability
- Bidirectional and symmetrical V/I charracteristics
- Multilayer ceramic construction technoology
- RoHS & Halogen Free (HF) compliant
- Operating temperature range: -55°C ~ +125°C
- Storage temperature range: 5°C ~ +40°C
Applications
AI Translation
- Used to Help Achieve Electromagnetic Compliance of End Products
- Provides On-Board Transient Voltage Protection for ICs, CMOS and MOSFET
- Suppression of Inductive Switching or Other Transient Events Such as EFT and Surge Voltage at the Circuit Board.
- Protection of Components and Circuits Sensitive to ESD Transients Occurring on Power supplies, Control and Signal Lines.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



