TOGIALED TJ-S3216SW9TGLC2G-A5
| Manufacturer | TOGIALEDAsian Brands |
| MPN | TJ-S3216SW9TGLC2G-A5 |
| LCSC Part # | C192678 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | LED EMERALD GREEN WATER CLEAR 1206 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | 1206 | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2.8V~3.4V | |
| Operating Temperature | -40℃~+80℃ | |
| Wavelength - Dominant | 520nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 600mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 525nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Power(Watts) | 111mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 3.2mm × 1.6mm SMT LED, 0.8mm thickness
- Low power consumption
- Wide view angle
- RoHS Compliant
Applications
AI Translation
- Ideal for back light and indicator
- Various colors and lens types available Package outlines
In-Stock: 8,520
8,520 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0379$ 0.0361 | $ 0.72 |
| 200+ | $ 0.0302$ 0.0287 | $ 5.74 |
| 600+ | $ 0.0259$ 0.0247 | $ 14.82 |
| 3,000+ | $ 0.0218$ 0.0208 | $ 62.40 |
| 9,000+ | $ 0.0195$ 0.0186 | $ 167.40 |
| 21,000+ | $ 0.0183$ 0.0174 | $ 365.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | 1206 | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2.8V~3.4V | |
| Operating Temperature | -40℃~+80℃ | |
| Wavelength - Dominant | 520nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 600mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 525nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 120° | |
| Illumination Color | Emerald Green | |
| Lamp Holder Type | - | |
| Power(Watts) | 111mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 3.2mm × 1.6mm SMT LED, 0.8mm thickness
- Low power consumption
- Wide view angle
- RoHS Compliant
Applications
AI Translation
- Ideal for back light and indicator
- Various colors and lens types available Package outlines
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



