LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET BC857C product image
  • BC857C thumbnail 1
  • BC857C thumbnail 2
  • BC857C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET BC857CRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
BC857C
LCSC Part #
C19267757
Packaging
SOT-23
Customer #
Key Attributes
TRANS PNP 45V 0.1A SOT-23
Datasheetpdf iconHXY MOSFET BC857C
In-Stock: 2,150
2,150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.01$ 0.50
500+$ 0.0078$ 3.90
3,000+$ 0.0066$ 19.80
6,000+$ 0.0059$ 35.40
24,000+$ 0.0052$ 124.80
51,000+$ 0.0049$ 249.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerHXY MOSFET
PackagingSOT-23
Current - Collector Cutoff100nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO45V
DC Current Gain800
Emitter-Base Voltage VEBO5V
Pd - Power Dissipation200mW
Current - Collector(Ic)100mA
Number1 PNP
typePNP
Vce Saturation(VCE(sat))500mV

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Collector current Ic = -0.1A
  • Power dissipation 200 mW