JSCJ CJAC110SN10H
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | CJAC110SN10H |
| LCSC Part # | C19267745 |
| Package | PDFNWB5x6-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 110A PDFNWB5x6-8L |
| Description | N-Channel 100V 110A 130W Surface Mount PDFNWB5x6-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSCJ | |
| Package | PDFNWB5x6-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,546
4,546
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8242 | $ 0.82 |
10+ | $ 0.6721 | $ 6.72 |
30+ | $ 0.5953 | $ 17.86 |
100+ | $ 0.5201 | $ 52.01 |
500+ | $ 0.4753 | $ 237.65 |
1,000+ | $ 0.4513 | $ 451.30 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$