LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AWINIC(Shanghai Awinic Tech) AW13412HDNR product image
  • AW13412HDNR thumbnail 1
  • AW13412HDNR thumbnail 2
  • AW13412HDNR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

AWINIC(Shanghai Awinic Tech) AW13412HDNRRoHS

Manufacturer
MPN
AW13412HDNR
LCSC Part #
C19267604
Packaging
DFN-6L(1.1x0.7)
Customer #
Key Attributes
0.1-4.2GHzSPDTRFSwitch
Datasheetpdf iconAWINIC(Shanghai Awinic Tech) AW13412HDNR
In-Stock: 35,650
35,650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0257$ 0.26
100+$ 0.0223$ 2.23
300+$ 0.0206$ 6.18
3,000+$ 0.0201$ 60.30
6,000+$ 0.019$ 114.00
9,000+$ 0.0186$ 167.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerAWINIC(Shanghai Awinic Tech)
PackagingDFN-6L(1.1x0.7)
Frequency range100MHz~4.2GHz
FeaturesIntegrated control logic
Voltage - Supply2.5V~3.3V
P1dB35dBm
operating temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AW13412H is a SPDT switch with low insertion loss and high Isolation. It can be used to support band switching and mode switching for cellular 3G/4G/5G, data cards and tablets. The symmetrical design of internal ports makes it convenient for PCB routing and adjustment of receiving and transmitting signals. The band/mode switching is realized by the GPIO pins as referenced in the chip block diagram and the control logic. The AW13412H is provided in a compact DFN 1.1mm×0.7mm×0.55mm.6L package.

Features

AI Translation
  • Broadband frequency range: 0.1 to 4.2 GHz
  • Low insertion loss: 0.4dB typical @2.7 GHz
  • High isolation: >>23dB @2.7 GHz
  • Integrated logic
  • DFN 1.1mm×0.7mm×0.55mm-6L package

Applications

AI Translation
  • Cellular 3G/4G/5G N77/N78 TX
  • Cellular modems, tablets and USB Devices
  • Other RF front-end modules