XBLW NE5532N(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | NE5532N(XBLW) |
| LCSC Part # | C19267481 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | High-performance Low-noise Dual Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | XBLW | |
| Packaging | DIP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 4mV | |
| Slew Rate | 7V/us | |
| Input Offset Current(Ios) | 10nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 800nA | |
| Output Current | 60mA | |
| Maximum Power Supply Range (Vdd-Vss) | 15V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 8mA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 5nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -20V~-3V;3V~20V | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NE5532 is a high- performance, low- noise operational amplifier with twin channels. It outperforms most typical operational amplifiers in terms of noise performance, output drive capability, and small- signal and power bandwidths. As a result, the device is particularly well- suited for use in high- quality and professional audio equipment, instrumentation and control circuits, and telephone channel amplifiers.
Features
- DC Voltage Gain: 50000
- AC Voltage Gain: 2200Hz - 10KHz
- Power Bandwidth: 140KHz
- Slew Rate: 7V/μs
- Supply Power Range: ±3V - ±20V
- Unit- Gain Compensation
Applications
- AV Receivers
- Embedded PCs
- Netbooks
- Video Broadcasting and Infrastructure: Scalable Platforms
- DVD Recorders and Players
- Multichannel Video Transcoders
- Pro Audio Mixers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1241$ 0.1179 | $ 0.59 |
| 50+ | $ 0.0972$ 0.0924 | $ 4.62 |
| 150+ | $ 0.0838$ 0.0797 | $ 11.96 |
| 500+ | $ 0.0737$ 0.0701 | $ 35.05 |
| 2,000+ | $ 0.0657$ 0.0625 | $ 125.00 |
| 4,000+ | $ 0.0616$ 0.0586 | $ 234.40 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | XBLW | |
| Packaging | DIP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 4mV | |
| Slew Rate | 7V/us | |
| Input Offset Current(Ios) | 10nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 800nA | |
| Output Current | 60mA | |
| Maximum Power Supply Range (Vdd-Vss) | 15V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 8mA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 5nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | -20V~-3V;3V~20V | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NE5532 is a high- performance, low- noise operational amplifier with twin channels. It outperforms most typical operational amplifiers in terms of noise performance, output drive capability, and small- signal and power bandwidths. As a result, the device is particularly well- suited for use in high- quality and professional audio equipment, instrumentation and control circuits, and telephone channel amplifiers.
Features
- DC Voltage Gain: 50000
- AC Voltage Gain: 2200Hz - 10KHz
- Power Bandwidth: 140KHz
- Slew Rate: 7V/μs
- Supply Power Range: ±3V - ±20V
- Unit- Gain Compensation
Applications
- AV Receivers
- Embedded PCs
- Netbooks
- Video Broadcasting and Infrastructure: Scalable Platforms
- DVD Recorders and Players
- Multichannel Video Transcoders
- Pro Audio Mixers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



