XBLW TL072CN(XBLW)
| Manufacturer |
XBLW
Asian Brands |
| MPN | TL072CN(XBLW) |
| LCSC Part # | C19267480 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | Low Noise JFET Dual Operational Amplifier |
| Description | 1 3mV 13V/us 85dB 2.5nA 1.4mA 3MHz DIP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | XBLW | |
| Packaging | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
4,085
4,085
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.208 $ 0.1664 | $ 0.83 |
50+ | $ 0.1662 $ 0.1330 | $ 6.65 |
150+ | $ 0.1482 $ 0.1186 | $ 17.79 |
500+ | $ 0.1259 $ 0.1008 | $ 50.40 |
2,000+ | $ 0.1159 $ 0.0928 | $ 185.60 |
4,000+ | $ 0.11 $ 0.0880 | $ 352.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$