XBLW LM339DTR(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | LM339DTR(XBLW) |
| LCSC Part # | C19267475 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Quad Voltage Comparators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | XBLW | |
| Packaging | SOP-14 | |
| Output Type | - | |
| Quiescent Current | 800uA | |
| Output Mode | TTL;CMOS | |
| Propagation Delay Time | - | |
| Operating Temperature | 0℃~+70℃ | |
| Features | - | |
| Dual Supply | 1V~18V;-18V~-1V | |
| Rail to Rail | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 5mV | |
| Ib - Input Bias Current | 25nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | Four channels | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~36V | |
| Response Time (tr) | 1.3us |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LM339 is a quad voltage integrated comparators, mainly obtained in consumer and industrial electronics products, and designed for use in level detection, low- level sensing. It is available in DIP14/SOP14/TSSOP14 package.
Features
AI Translation
- Wide Supply Voltage Range
- Single Supplies: 2.0V to 36V
- Dual Supplies: ±1.0V to ±18V
- Single or Split Supply Operation
- Low Input Biasing Current: 25 nA (Typ)
- Low Input Offset Current: 5.0 nA (Typ)
- Low Output Saturation Voltage: 130 mV (Typ)
- Output Voltage Compatible With TTL, CMOS Logic Systems
Applications
AI Translation
- Vacuum robot
- Single phase UPS
- Server PSU
- Cordless power tool
- Wireless infrastructure
- Appliances
- Building automation
- Factory automation & control
- Motor drives
- Infotainment & cluster
In-Stock: 915
915 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0805$ 0.0644 | $ 0.32 |
| 50+ | $ 0.0636$ 0.0509 | $ 2.55 |
| 150+ | $ 0.0552$ 0.0442 | $ 6.63 |
| 500+ | $ 0.0489$ 0.0392 | $ 19.60 |
| 2,500+ | $ 0.0438$ 0.0351 | $ 87.75 |
| 5,000+ | $ 0.0413$ 0.0331 | $ 165.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | XBLW | |
| Packaging | SOP-14 | |
| Output Type | - | |
| Quiescent Current | 800uA | |
| Output Mode | TTL;CMOS | |
| Propagation Delay Time | - | |
| Operating Temperature | 0℃~+70℃ | |
| Features | - | |
| Dual Supply | 1V~18V;-18V~-1V | |
| Rail to Rail | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 5mV | |
| Ib - Input Bias Current | 25nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | Four channels | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~36V | |
| Response Time (tr) | 1.3us |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LM339 is a quad voltage integrated comparators, mainly obtained in consumer and industrial electronics products, and designed for use in level detection, low- level sensing. It is available in DIP14/SOP14/TSSOP14 package.
Features
AI Translation
- Wide Supply Voltage Range
- Single Supplies: 2.0V to 36V
- Dual Supplies: ±1.0V to ±18V
- Single or Split Supply Operation
- Low Input Biasing Current: 25 nA (Typ)
- Low Input Offset Current: 5.0 nA (Typ)
- Low Output Saturation Voltage: 130 mV (Typ)
- Output Voltage Compatible With TTL, CMOS Logic Systems
Applications
AI Translation
- Vacuum robot
- Single phase UPS
- Server PSU
- Cordless power tool
- Wireless infrastructure
- Appliances
- Building automation
- Factory automation & control
- Motor drives
- Infotainment & cluster
C19267475 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



