LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
XBLW TL062CDTR(XBLW) product image
  • TL062CDTR(XBLW) thumbnail 1
  • TL062CDTR(XBLW) thumbnail 2
  • TL062CDTR(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW TL062CDTR(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
TL062CDTR(XBLW)
LCSC Part #
C19267465
Packaging
SOP-8
Customer #
Key Attributes
Low Power JFET Dual Operational Amplifiers
Datasheetpdf iconXBLW TL062CDTR(XBLW)
In-Stock: 3,240
3,240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1669$ 0.1503$ 0.75
50+$ 0.1325$ 0.1193$ 5.97
150+$ 0.1178$ 0.1061$ 15.92
500+$ 0.0994$ 0.0895$ 44.75
2,500+$ 0.0912$ 0.0821$ 205.25
5,000+$ 0.0862$ 0.0776$ 388.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerXBLW
PackagingSOP-8
Number of Channels1
Vos - Input Offset Voltage15mV
Slew Rate13V/us
Input Offset Current(Ios)1.5pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)85dB
Ib - Input Bias Current2.5nA
Output Current-
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)-
Quiescent Current1.4mA
Gain Bandwidth Product3MHz
Input Voltage Noise Density-
Rail to Rail-
Dual Supply-18V~18V
Single Supply-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

Consisted of high voltage J- FET and bipolar transistors, the TL062 is a high speed J- FET dual- channel operational amplifier, featured with high slew rate, low input offset and bias current and low offset voltage temperature rate. The TL062 provides DIP8 and SOP8 package forms.

Features

AI Translation
  • Lower Power Consumption
  • Wide Common- Mode And Differential Voltage Ranges
  • Low Input Bias And Offset Currents
  • Output Short- Circuit Protection
  • High Input Impedance
  • High Slew Rate
  • High Gain
  • Bandwidth up to 4MHz

Applications

AI Translation
  • Battery test equipment
  • Pro audio mixers
  • Single phase online UPS
  • Solar energy: string and central inverter
  • Three phase UPS
  • Motor drives: AC and servo drive control and power stage modules