LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TOGIALED TJ-S3216SW9TGLC2R-A5 product image
  • TJ-S3216SW9TGLC2R-A5 thumbnail 1
  • TJ-S3216SW9TGLC2R-A5 thumbnail 2
  • TJ-S3216SW9TGLC2R-A5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOGIALED TJ-S3216SW9TGLC2R-A5RoHS

Manufacturer
TOGIALEDAsian Brands
MPN
TJ-S3216SW9TGLC2R-A5
LCSC Part #
C192674
Packaging
1206
Customer #
Key Attributes
LED RED WATER CLEAR 1206 SMD
Datasheetpdf iconTOGIALED TJ-S3216SW9TGLC2R-A5
In-Stock: 33,420
33,420 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0315$ 0.0300$ 0.60
200+$ 0.0249$ 0.0237$ 4.74
600+$ 0.0212$ 0.0202$ 12.12
3,000+$ 0.0187$ 0.0178$ 53.40
9,000+$ 0.0167$ 0.0159$ 143.10
21,000+$ 0.0157$ 0.0150$ 315.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerTOGIALED
Packaging1206
Forward Current20mA
Voltage - Forward(Vf)1.9V~2.3V
Operating Temperature-40℃~+80℃
Wavelength - Dominant620nm
Diode ConfigurationDiscrete Diode
Luminous Intensity200mcd
Installation method-
Color Temperature-
Peak Wavelength635nm
Lens ColorWater Clear
Viewing Angle120°
Illumination ColorRed
Lamp Holder Type-
Power(Watts)72mW

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

SMD1206 LED Red Light

Features

AI Translation
  • 3.2mm x 1.6mm SMT LED, 0.8mm thickness
  • Low power consumption
  • Wide view angle
  • Package: 3000pcs/reel
  • RoHS Compliant

Applications

AI Translation
  • Ideal for back light and indicator
  • Various colors and lens types available