NCE NCE2333Y
| Manufacturer |
NCE
Asian Brands |
| Mfr. Part # | NCE2333Y |
| LCSC Part # | C192664 |
| Package | SOT-23-3L |
| Customer # | |
| Key Attributes | MOSFET P-CH 12V 6A SOT-23-3L |
| Description | P-Channel 12V 6A 1.8W Surface Mount SOT-23-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Package | SOT-23-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,785
3,785
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0956 | $ 0.48 |
50+ | $ 0.0739 | $ 3.70 |
150+ | $ 0.0631 | $ 9.47 |
500+ | $ 0.055 | $ 27.50 |
3,000+ | $ 0.0485 | $ 145.50 |
6,000+ | $ 0.0452 | $ 271.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$