PANJIT 2N7002K_R1_00001
| Manufacturer | PANJITAsian Brands |
| MPN | 2N7002K_R1_00001 |
| LCSC Part # | C192641 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 300mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PANJIT | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 10pF | |
| Current - Continuous Drain(Id) | 300mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 4Ω@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 35pF | |
| Gate Charge(Qg) | 800pC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RDS(ON) = 3 Ω at VGS = 10 V, IDS = 500 mA
- RDS(ON) = 4 Ω at VGS = 4.5 V, IDS = 200 mA
- Advanced trench process technology
- High-density cell design for ultra-low on-resistance
- Extremely low off-state leakage current
- Designed for battery-powered systems and solid-state relay drivers; suitable for relays, displays, lamps, solenoids, and memory
- ESD protection up to 2 KV HBM
- Lead-free, compliant with EU RoHS Directive 2011/65/EU
- Green molding compound (halogen-free) compliant with IEC61249
In-Stock: 620
620 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0228 | $ 0.46 |
| 200+ | $ 0.018 | $ 3.60 |
| 600+ | $ 0.0153 | $ 9.18 |
| 3,000+ | $ 0.0136 | $ 40.80 |
| 9,000+ | $ 0.0122 | $ 109.80 |
| 21,000+ | $ 0.0115 | $ 241.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PANJIT | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 10pF | |
| Current - Continuous Drain(Id) | 300mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| RDS(on) | 4Ω@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 35pF | |
| Gate Charge(Qg) | 800pC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RDS(ON) = 3 Ω at VGS = 10 V, IDS = 500 mA
- RDS(ON) = 4 Ω at VGS = 4.5 V, IDS = 200 mA
- Advanced trench process technology
- High-density cell design for ultra-low on-resistance
- Extremely low off-state leakage current
- Designed for battery-powered systems and solid-state relay drivers; suitable for relays, displays, lamps, solenoids, and memory
- ESD protection up to 2 KV HBM
- Lead-free, compliant with EU RoHS Directive 2011/65/EU
- Green molding compound (halogen-free) compliant with IEC61249
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



