LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOOMELE(Boom Precision Elec) 1.5-11Y product image
  • 1.5-11Y thumbnail 1
  • 1.5-11Y thumbnail 2
  • 1.5-11Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOOMELE(Boom Precision Elec) 1.5-11YRoHS

Manufacturer
MPN
1.5-11Y
LCSC Part #
C192619
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 11POS 1.5mm SINGLE ROW ZH
Custom CablesMOQ 1pc
In-Stock: 260
260 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0256$ 0.51
200+$ 0.0201$ 4.02
1,000+$ 0.017$ 17.00
2,000+$ 0.0152$ 30.40
10,000+$ 0.0136$ 136.00
20,000+$ 0.0127$ 254.00
40,000+$ 0.0125$ 500.00
80,000+$ 0.0124$ 992.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBOOMELE(Boom Precision Elec)
PackagingP=1.5mm
Flame Retardant Rating-
Pitch1.5mm
With WingsWithout Fins
Reference SeriesZH
Pins Structure1x11P
Number of Rows1
ColorWhite
Plastic Material-
Number of PINs Per Row11
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.