LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA1678IDR product image
  • OPA1678IDR thumbnail 1
  • OPA1678IDR thumbnail 2
  • OPA1678IDR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI OPA1678IDRRoHS

Manufacturer
MPN
OPA1678IDR
LCSC Part #
C192421
Packaging
SOIC-8-150mil
Customer #
Key Attributes
Low-Distortion Audio Operational Amplifiers
Datasheetpdf iconTI OPA1678IDR
In-Stock: 2,268
2,268 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7899$ 0.79
10+$ 0.6808$ 6.81
30+$ 0.627$ 18.81
100+$ 0.5798$ 57.98
500+$ 0.5407$ 270.35
1,000+$ 0.5326$ 532.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8-150mil
Number of Channels2
Vos - Input Offset Voltage500uV
Slew Rate9V/us
Input Offset Current(Ios)10pA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation;ESD protection
Operating Temperature-40℃~+85℃
Ib - Input Bias Current10pA
Common Mode Rejection Ratio(CMRR)110dB
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)2uV/℃
Gain Bandwidth Product16MHz
Quiescent Current2mA
Input Voltage Noise Density4.5nV/√Hz@1kHz
Output Current50mA
Rail to RailRail-to-rail output
Dual Supply-18V~-2.25V;2.25V~18V
Single Supply4.5V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The OPA1678 (dual-channel) and OPA1679 (quadchannel) operational amplifiers offer higher system - level performance over legacy op amps commonly used in audio circuitry. The OPA167x amplifiers achieve a low 4.5 - n√1√Hz noise density and low distortion of 0.0001% at 1 kHz which improves audio signal fidelity. They also offer rail - to - rail output swing to within 800 mV with a 2 - kΩ load, which increases headroom and maximizes dynamic range. The OPA1678 and OPA1679 operate over a very wide supply range of ±2.25 V to ±18 V or (4.5 V to 36 V) on only 2 mA of supply current to accommodate the power supply constraints of many types of audio products. These op amps are unity - gain stable and provide excellent dynamic behavior over a wide range of load conditions allowing them to be used in many audio circuits. The OPA167x amplifiers use completely independent internal circuitry for lowest crosstalk and freedom from interactions between channels, even when overdriven or overloaded. The OPA167x temperature ranges are specified from - 40°C to + 85°C.

Features

AI Translation
  • Low Noise: 4.5 nV/√Hz at 1 kHz
  • Low Distortion: 0.0001% at 1 kHz
  • High Open - Loop Gain: 114dB
  • High Common - Mode Rejection: 110 dB
  • Low Quiescent Current: 2 mA Per Channel
  • Low Input Bias Current: 10 pA (Typical)
  • Slew Rate: 9 V/μs
  • Wide Gain Bandwidth: 16 MHz (G = 1)
  • Unity - Gain Stable
  • Rail - to - Rail Output
  • Wide Supply Range: ±2.25 V to ±18 V, or 4.5 V to 36 V
  • Dual - Channel and Quad - Channel Versions
  • Small Package Sizes: Dual - Channel: SO - 8 and MSOP - 8; Quad - Channel: SO - 14 and TSSOP - 14

Applications

AI Translation
  • Analog Signal Conditioning
  • Analog and Digital Mixers
  • Audio Effects Pedals
  • A/V Receivers
  • Car Audio Systems