LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MEAN WELL LRS-50-15 product image
  • LRS-50-15 thumbnail 1
  • LRS-50-15 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 373 VDC InputRoHS

Manufacturer
MEAN WELLAsian Brands
MPN
LRS-50-15
LCSC Part #
C192375
Packaging
-
Customer #
Key Attributes
AC DC Converters (Off-Board) RoHS
Datasheetpdf iconMEAN WELL LRS-50-15
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.9951$ 8.00
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board)
ManufacturerMEAN WELL
Packaging-
Storage temperature-40 -+85℃
Input current-
Input Voltage-;-
output voltage-
Operating Temperature-30 -+70℃
Output Power-;-;51W
Remarks-
Rated current-;3.4A;-
source-
Working temperature and humidity-
accuracy-
Storage temperature and humidity-
weight-
size99*82*30mm
DC voltage15V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece