TOGIALED TJ-S2012SW8TGLC6B-A5
| Manufacturer |
TOGIALED
Asian Brands |
| Mfr. Part # | TJ-S2012SW8TGLC6B-A5 |
| LCSC Part # | C192320 |
| Package | 0805 |
| Customer # | |
| Key Attributes | LED BLUE WATER CLEAR 0805 SMD |
| Description | Blue 465nm LED Indication - Discrete 2.9V~3.5V 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
13,440 
13,440
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.032 | $ 0.64 |
200+ | $ 0.0252 | $ 5.04 |
600+ | $ 0.0214 | $ 12.84 |
3,000+ | $ 0.0178 | $ 53.40 |
9,000+ | $ 0.0158 | $ 142.20 |
21,000+ | $ 0.0147 | $ 308.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$