ADI ADM2682EBRIZ-RL7
| Manufacturer | |
| Mfr. Part # | ADM2682EBRIZ-RL7 |
| LCSC Part # | C192253 |
| Package | SOIC-16-300mil |
| Customer # | |
| Key Attributes | 3.3V~5V Power Supply 16Mbps Transceiver |
| Description | SOIC-16-300mil Digital Isolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI | |
| Package | SOIC-16-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
1,424
1,424
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 11.8956 | $ 11.90 |
10+ | $ 10.7197 | $ 107.20 |
30+ | $ 8.9456 | $ 268.37 |
100+ | $ 8.2181 | $ 821.81 |
Standard Packaging 400/Full
Reel | ||
Better price for more quantity?
$