HANRUN(Zhongshan HanRun Elec) HY911205CE
| Manufacturer | HANRUN(Zhongshan HanRun Elec)Asian Brands |
| MPN | HY911205CE |
| LCSC Part # | C192233 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN MOD JACK RJ45 TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Jacks With Magnetics | |
| Manufacturer | HANRUN(Zhongshan HanRun Elec) | |
| Packaging | Through Hole | |
| PoE | Non-PoE | |
| Shielding | Shielded | |
| Number of Ports | 2 | |
| Mounting Type | Right Angle | |
| Ratings | - | |
| Supplementary Features | With Contact Spring | |
| LED | With LED |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 848
848 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0891 | $ 3.09 |
| 10+ | $ 2.6461 | $ 26.46 |
| 30+ | $ 2.3821 | $ 71.46 |
| 105+ | $ 2.1166 | $ 222.24 |
| 495+ | $ 1.9931 | $ 986.58 |
| 900+ | $ 1.9375 | $ 1743.75 |
Standard Packaging15/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Jacks With Magnetics | |
| Manufacturer | HANRUN(Zhongshan HanRun Elec) | |
| Packaging | Through Hole | |
| PoE | Non-PoE | |
| Shielding | Shielded | |
| Number of Ports | 2 | |
| Mounting Type | Right Angle | |
| Ratings | - | |
| Supplementary Features | With Contact Spring | |
| LED | With LED |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



