TI TPS3510DR
| Manufacturer | |
| MPN | TPS3510DR |
| LCSC Part # | C192173 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | PC Power Supply Supervisors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Reset Timeout | 200ms | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| standby current | 1mA | |
| Voltage - Supply | 4V~15V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.3V;5V;12V | |
| Function | Manual reset input | |
| Number of Voltages Monitored | 3 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS3510/1 is designed to minimize external components of personal-computer switching power supply systems. It provides protection circuits, power good indicator, fault protection output (FPO) and PSON (right arrow) control. Overvoltage protection (OVP) monitors 3.3 V, 5 V, and 12 V (12-V signal detects via VDD pin). Undervoltage protection (UVP) monitors 3.3 V and 5 V. When an OV or UV condition is detected, the power good output (PGO) is set to low and FPO (overline) is latched high. PSON from low to high resets the protection latch. UVP function is enabled 75 ms after PSON (right arrow) is set low and debounced. Furthermore, there is a 2.3-ms delay (and an additional 38-ms debounce) at turnoff. There is no delay during turnon. Power good feature monitors PGI, 3.3 V and 5 V and issues a power good signal when the output is ready. The TPS3510/1 is characterized for operation from -40 ℃ to 85 ℃
Features
- Overvoltage Protection and Lockout for 12 V, 5 V, 3.3 V
- Undervoltage Protection and Lockout for 5 V and 3.3 V
- Fault Protection Output With Open-Drain Output Stage
- Open-Drain Power Good Output Signal for Power Good Input, 3.3 V and 5 V
- Power Good Delay; 300-ms TPS3510, 150-ms TPS3511
- 75-ms Delay for 5-V and 3.3-V Power Supply
- Short-Circuit Turnon Protection
- 2.3-ms PSON Control to FPO Turnoff Delay
- 38-ms PSON Control Debounce
- 73-μs Width Noise Deglitches
- Wide Supply Voltage Range From 4 V to 15 V
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5021 | $ 1.50 |
| 10+ | $ 1.275 | $ 12.75 |
| 30+ | $ 1.1501 | $ 34.50 |
| 100+ | $ 1.0074 | $ 100.74 |
| 500+ | $ 0.9441 | $ 472.05 |
| 1,000+ | $ 0.9165 | $ 916.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Reset Timeout | 200ms | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| standby current | 1mA | |
| Voltage - Supply | 4V~15V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 3.3V;5V;12V | |
| Function | Manual reset input | |
| Number of Voltages Monitored | 3 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS3510/1 is designed to minimize external components of personal-computer switching power supply systems. It provides protection circuits, power good indicator, fault protection output (FPO) and PSON (right arrow) control. Overvoltage protection (OVP) monitors 3.3 V, 5 V, and 12 V (12-V signal detects via VDD pin). Undervoltage protection (UVP) monitors 3.3 V and 5 V. When an OV or UV condition is detected, the power good output (PGO) is set to low and FPO (overline) is latched high. PSON from low to high resets the protection latch. UVP function is enabled 75 ms after PSON (right arrow) is set low and debounced. Furthermore, there is a 2.3-ms delay (and an additional 38-ms debounce) at turnoff. There is no delay during turnon. Power good feature monitors PGI, 3.3 V and 5 V and issues a power good signal when the output is ready. The TPS3510/1 is characterized for operation from -40 ℃ to 85 ℃
Features
- Overvoltage Protection and Lockout for 12 V, 5 V, 3.3 V
- Undervoltage Protection and Lockout for 5 V and 3.3 V
- Fault Protection Output With Open-Drain Output Stage
- Open-Drain Power Good Output Signal for Power Good Input, 3.3 V and 5 V
- Power Good Delay; 300-ms TPS3510, 150-ms TPS3511
- 75-ms Delay for 5-V and 3.3-V Power Supply
- Short-Circuit Turnon Protection
- 2.3-ms PSON Control to FPO Turnoff Delay
- 38-ms PSON Control Debounce
- 73-μs Width Noise Deglitches
- Wide Supply Voltage Range From 4 V to 15 V
C192173 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



