TI TLV431IDBVR
| Manufacturer | |
| MPN | TLV431IDBVR |
| LCSC Part # | C192151 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Low-Voltage Adjustable Precision Shunt Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Quiescent Current | - | |
| Output Voltage | 1.24V~6V | |
| Tolerance | ±1.5% | |
| Voltage - Supply | 1.24V~6V | |
| Minimum Cathode Current for Regulation | 80uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 15mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV431 device is a low-voltage 3-terminal adjustable voltage reference with specified thermal stability over applicable industrial and commercial temperature ranges. Output voltage can be set to any value between VREF (1.24 V) and 6 V with two external resistors. These devices operate from a lower voltage (1.24 V) than the widely used TL431 and TL1431 shunt-regulator references. When used with an optocoupler, the TLV431 device is an ideal voltage reference in isolated feedback circuits for 3-V to 3.3-V switching-mode power supplies. These devices have a typical output impedance of 0.25 Ω. Active output circuitry provides a very sharp turnon characteristic, making them excellent replacements for low-voltage Zener diodes in many applications, including on-board regulation and adjustable power supplies.
Features
- Low-Voltage Operation, VREF = 1.24 V
- Adjustable Output Voltage, V0 = VREF to 6 V
- Reference Voltage Tolerances at 25°C: 0.5% for TLV431B, 1% for TLV431A, 1.5% for TLV431
- Typical Temperature Drift: 4 mV (0°C to 70°C), 6 mV (-40°C to 85°C), 11 mV (-40°C to 125°C)
- Wider VKA (1.24 V to 18 V) and lK (80 mA)
- Additional SOT-89 Package
- Multiple Pinouts for SOT-23-3 and SOT-89 Packages
Applications
- Adjustable Voltage and Current Referencing
- Secondary Side Regulation in Flyback SMPSs
- Zener Replacement
- Voltage Monitoring
- Comparator With Integrated Reference
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4346 | $ 0.43 |
| 10+ | $ 0.3535 | $ 3.54 |
| 30+ | $ 0.3146 | $ 9.44 |
| 100+ | $ 0.279 | $ 27.90 |
| 500+ | $ 0.2692 | $ 134.60 |
| 1,000+ | $ 0.2644 | $ 264.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Quiescent Current | - | |
| Output Voltage | 1.24V~6V | |
| Tolerance | ±1.5% | |
| Voltage - Supply | 1.24V~6V | |
| Minimum Cathode Current for Regulation | 80uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 15mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV431 device is a low-voltage 3-terminal adjustable voltage reference with specified thermal stability over applicable industrial and commercial temperature ranges. Output voltage can be set to any value between VREF (1.24 V) and 6 V with two external resistors. These devices operate from a lower voltage (1.24 V) than the widely used TL431 and TL1431 shunt-regulator references. When used with an optocoupler, the TLV431 device is an ideal voltage reference in isolated feedback circuits for 3-V to 3.3-V switching-mode power supplies. These devices have a typical output impedance of 0.25 Ω. Active output circuitry provides a very sharp turnon characteristic, making them excellent replacements for low-voltage Zener diodes in many applications, including on-board regulation and adjustable power supplies.
Features
- Low-Voltage Operation, VREF = 1.24 V
- Adjustable Output Voltage, V0 = VREF to 6 V
- Reference Voltage Tolerances at 25°C: 0.5% for TLV431B, 1% for TLV431A, 1.5% for TLV431
- Typical Temperature Drift: 4 mV (0°C to 70°C), 6 mV (-40°C to 85°C), 11 mV (-40°C to 125°C)
- Wider VKA (1.24 V to 18 V) and lK (80 mA)
- Additional SOT-89 Package
- Multiple Pinouts for SOT-23-3 and SOT-89 Packages
Applications
- Adjustable Voltage and Current Referencing
- Secondary Side Regulation in Flyback SMPSs
- Zener Replacement
- Voltage Monitoring
- Comparator With Integrated Reference
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



