Nantong Jianghai Capacitor ECR1HBK470MLL063011
| Manufacturer |
Nantong Jianghai Capacitor
Asian Brands |
| Mfr. Part # | ECR1HBK470MLL063011 |
| LCSC Part # | C192105 |
| Package | Through Hole,D6.3xL11.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 50V TH |
| Description | 47uF 50V Aluminum Electrolytic Capacitors Through Hole,D6.3xL11.5mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nantong Jianghai Capacitor | |
| Package | Through Hole,D6.3xL11.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
6,980 
6,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0335 | $ 0.67 |
200+ | $ 0.0258 | $ 5.16 |
1,000+ | $ 0.0215 | $ 21.50 |
2,000+ | $ 0.0189 | $ 37.80 |
10,000+ | $ 0.0167 | $ 167.00 |
20,000+ | $ 0.0155 | $ 310.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$