HONGFA HF49FD/012-1H11T
| Manufacturer |
HONGFA
Asian Brands |
| Mfr. Part # | HF49FD/012-1H11T |
| LCSC Part # | C191967 |
| Package | SIP,5x20mm |
| Customer # | |
| Description | 5A 12V 1 Set Normally Open: 1A (SPST NO) SIP,5x20mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HONGFA | |
| Package | SIP,5x20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
424 
424
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.451 | $ 1.45 |
10+ | $ 1.1794 | $ 11.79 |
30+ | $ 1.0305 | $ 30.92 |
100+ | $ 0.8629 | $ 86.29 |
500+ | $ 0.7884 | $ 394.20 |
1,000+ | $ 0.7542 | $ 754.20 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$