AnBon SM8S24A
| Manufacturer |
AnBon
Asian Brands |
| Mfr. Part # | SM8S24A |
| LCSC Part # | C19196645 |
| Package | DO-218AB |
| Customer # | |
| Description | 170A@10/1000us 6.6kW@10/1000us 38.9V 29.5V Bidirectional 24V DO-218AB TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | AnBon | |
| Package | DO-218AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
In-Stock:
370 
370
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7148 | $ 0.71 |
10+ | $ 0.5802 | $ 5.80 |
30+ | $ 0.5137 | $ 15.41 |
100+ | $ 0.4472 | $ 44.72 |
750+ | $ 0.4085 | $ 306.38 |
1,500+ | $ 0.3884 | $ 582.60 |
Standard Packaging 750/Full
Reel | ||
Better price for more quantity?
$