AnBon SS310-A
| Manufacturer | AnBonAsian Brands |
| MPN | SS310-A |
| LCSC Part # | C19195871 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | 1 Independent 100V 850mV@3A 3A SMA Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | AnBon | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 850mV@3A | |
| Reverse Leakage Current (Ir) | 100uA@100V | |
| Current - Rectified | 3A | |
| Non-Repetitive Peak Forward Surge Current | 80A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package complies with UL 94V-0 flammability rating
- Surface mount application
- Metal-silicon junction, majority carrier conduction
- Low power loss, high efficiency
- Built-in stress relief structure for automated placement
- High forward surge current capability
- Guaranteed high-temperature soldering: 250℃ / 10 seconds at terminals
- Compliant with RoHS Directive 2011/65/EU
- Halogen-free compliant
In-Stock: 4,920
4,920 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0412$ 0.0392 | $ 0.39 |
| 100+ | $ 0.0329$ 0.0313 | $ 3.13 |
| 300+ | $ 0.0288$ 0.0274 | $ 8.22 |
| 1,000+ | $ 0.0256$ 0.0244 | $ 24.40 |
| 5,000+ | $ 0.0232$ 0.0221 | $ 110.50 |
| 10,000+ | $ 0.0219$ 0.0209 | $ 209.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | AnBon | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 850mV@3A | |
| Reverse Leakage Current (Ir) | 100uA@100V | |
| Current - Rectified | 3A | |
| Non-Repetitive Peak Forward Surge Current | 80A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package complies with UL 94V-0 flammability rating
- Surface mount application
- Metal-silicon junction, majority carrier conduction
- Low power loss, high efficiency
- Built-in stress relief structure for automated placement
- High forward surge current capability
- Guaranteed high-temperature soldering: 250℃ / 10 seconds at terminals
- Compliant with RoHS Directive 2011/65/EU
- Halogen-free compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

