AnBon AS2318B
| Manufacturer |
AnBon
Asian Brands |
| Mfr. Part # | AS2318B |
| LCSC Part # | C19194450 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 40V 5A SOT-23 |
| Description | 40V 5A 1.2W 50mΩ@4.5V,3A SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AnBon | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,510 
2,510
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0255 | $ 0.26 |
100+ | $ 0.0249 | $ 2.49 |
300+ | $ 0.0245 | $ 7.35 |
1,000+ | $ 0.0242 | $ 24.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$