YONGNENG YX202-S-105DM
| Manufacturer |
YONGNENG
Asian Brands |
| Mfr. Part # | YX202-S-105DM |
| LCSC Part # | C19193885 |
| Package | Through Hole,19.1x15.4mm |
| Customer # | |
| Key Attributes | RELAY POWER SPST-NO 15A 5V |
| Description | Power Relay 1 Form A: 1A (SPST-NO) 5V Coil Through Hole,19.1x15.4mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | YONGNENG | |
| Package | Through Hole,19.1x15.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
23
23
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4151 | $ 0.42 |
10+ | $ 0.3267 | $ 3.27 |
50+ | $ 0.2888 | $ 14.44 |
100+ | $ 0.2399 | $ 23.99 |
500+ | $ 0.2194 | $ 109.70 |
1,000+ | $ 0.2068 | $ 206.80 |
Standard Packaging 50/Full
Tray | ||
Better price for more quantity?
$