IDCHIP LM339S
| Manufacturer | IDCHIPAsian Brands |
| MPN | LM339S |
| LCSC Part # | C19193841 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Quad single-supply comparators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | IDCHIP | |
| Packaging | SOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 5nA | |
| Input offset current drift(Ios TC) | - | |
| Features | ESD protection | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 25nA | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 800uA | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | -18V~18V | |
| Rail to Rail | - | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Quad Single-Supply Comparators designed for level detection, low-level sensing, and memory applications in consumer, automotive, and industrial electronic applications
Features
AI Translation
- Single or split supply operation
- Low input bias current 25nA (Typ)
- Low input offset current ±5.0 nA (Typ)
- Low input offset voltage ±1.0 mV (Typ)
- Common-mode input voltage range to ground
- Low output saturation voltage 130 mV (Typ) @ 4.0 mA
- TTL and CMOS compatible
- ESD clamp on inputs improves reliability without affecting device operation
Applications
AI Translation
- Level detection
- Low-level sensing
- Memory applications in consumer and automotive sectors
- Electronic applications in industrial settings
In-Stock: 900
900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0679 | $ 0.68 |
| 100+ | $ 0.0541 | $ 5.41 |
| 300+ | $ 0.0473 | $ 14.19 |
| 2,500+ | $ 0.041 | $ 102.50 |
| 5,000+ | $ 0.0369 | $ 184.50 |
| 10,000+ | $ 0.0348 | $ 348.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | IDCHIP | |
| Packaging | SOP-14 | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 1mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 5nA | |
| Input offset current drift(Ios TC) | - | |
| Features | ESD protection | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 25nA | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 800uA | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | - | |
| Dual Supply | -18V~18V | |
| Rail to Rail | - | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Quad Single-Supply Comparators designed for level detection, low-level sensing, and memory applications in consumer, automotive, and industrial electronic applications
Features
AI Translation
- Single or split supply operation
- Low input bias current 25nA (Typ)
- Low input offset current ±5.0 nA (Typ)
- Low input offset voltage ±1.0 mV (Typ)
- Common-mode input voltage range to ground
- Low output saturation voltage 130 mV (Typ) @ 4.0 mA
- TTL and CMOS compatible
- ESD clamp on inputs improves reliability without affecting device operation
Applications
AI Translation
- Level detection
- Low-level sensing
- Memory applications in consumer and automotive sectors
- Electronic applications in industrial settings
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



