JSMSEMI MB6S-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | MB6S-JSM |
| LCSC Part # | C19193747 |
| Packaging | SOP-4 |
| Customer # | |
| Key Attributes | BRIDGE RECT 600V 800mA SOP-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-4 | |
| Non-Repetitive Peak Forward Surge Current | 35A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1V@400mA | |
| Current - Rectified | 800mA | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package with UL flammability rating 94V-0
- Glass passivated chip junction
- High surge overload rating: 35A peak
- PCB space saving
- Guaranteed high temperature soldering: 260℃/10 seconds
In-Stock: 1,050
1,050 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0157 | $ 0.79 |
| 500+ | $ 0.0122 | $ 6.10 |
| 3,000+ | $ 0.0105 | $ 31.50 |
| 6,000+ | $ 0.0093 | $ 55.80 |
| 24,000+ | $ 0.0083 | $ 199.20 |
| 48,000+ | $ 0.0077 | $ 369.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-4 | |
| Non-Repetitive Peak Forward Surge Current | 35A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1V@400mA | |
| Current - Rectified | 800mA | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package with UL flammability rating 94V-0
- Glass passivated chip junction
- High surge overload rating: 35A peak
- PCB space saving
- Guaranteed high temperature soldering: 260℃/10 seconds
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



