JSMSEMI IRF200P223-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | IRF200P223-JSM |
| LCSC Part # | C19193730 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | MOSFET N-CH 220V 100A TO-247 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 220V | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 700W | |
| Reverse Transfer Capacitance (Crss@Vds) | 561pF | |
| RDS(on) | 35mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.784nF | |
| Gate Charge(Qg) | 367nC@20V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching 100% avalanche tested
- Improved dv/dt capability
Applications
AI Translation
- Switch Mode Power Supply (SMPS)
- Uninterruptible Power Supply (UPS)
- Power Factor Correction (PFC)
In-Stock: 136
136 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9357$ 2.3486 | $ 2.35 |
| 10+ | $ 2.5102$ 2.0082 | $ 20.08 |
| 30+ | $ 2.2562$ 1.8050 | $ 54.15 |
| 90+ | $ 2.0005$ 1.6004 | $ 144.04 |
| 450+ | $ 1.8831$ 1.5065 | $ 677.93 |
| 900+ | $ 1.8291$ 1.4633 | $ 1316.97 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 220V | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 700W | |
| Reverse Transfer Capacitance (Crss@Vds) | 561pF | |
| RDS(on) | 35mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 5.784nF | |
| Gate Charge(Qg) | 367nC@20V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching 100% avalanche tested
- Improved dv/dt capability
Applications
AI Translation
- Switch Mode Power Supply (SMPS)
- Uninterruptible Power Supply (UPS)
- Power Factor Correction (PFC)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



