JUXING MBR20150L
| Manufacturer | JUXINGAsian Brands |
| MPN | MBR20150L |
| LCSC Part # | C19193677 |
| Packaging | ITO-220AB |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 150V ITO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JUXING | |
| Packaging | ITO-220AB | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Voltage - Forward(Vf@If) | 810mV@20A | |
| Reverse Leakage Current (Ir) | 1.5uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 160A | |
| Current - Rectified | 20A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package rated UL 94V-0 flammability.
- Flame-retardant epoxy molding compound.
- Metal-silicon junction, majority carrier conduction.
- Low power consumption, high efficiency.
- High current capability.
- Freewheeling and polarity protection for low-voltage, high-frequency inverters.
- RoHS-compliant, lead-free.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2193 | $ 1.10 |
| 50+ | $ 0.1719 | $ 8.60 |
| 150+ | $ 0.1516 | $ 22.74 |
| 500+ | $ 0.1263 | $ 63.15 |
| 2,500+ | $ 0.115 | $ 287.50 |
| 5,000+ | $ 0.1082 | $ 541.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JUXING | |
| Packaging | ITO-220AB | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Voltage - Forward(Vf@If) | 810mV@20A | |
| Reverse Leakage Current (Ir) | 1.5uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 160A | |
| Current - Rectified | 20A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package rated UL 94V-0 flammability.
- Flame-retardant epoxy molding compound.
- Metal-silicon junction, majority carrier conduction.
- Low power consumption, high efficiency.
- High current capability.
- Freewheeling and polarity protection for low-voltage, high-frequency inverters.
- RoHS-compliant, lead-free.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



