Ymin OLKE4001J681MF
| Manufacturer | YminAsian Brands |
| MPN | OLKE4001J681MF |
| LCSC Part # | C19193643 |
| Packaging | Through Hole,D10xL40mm |
| Customer # | |
| Key Attributes | CAP ALUM 680uF ±20% 63V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D10xL40mm | |
| Voltage Rating | 63V | |
| Tolerance | ±20% | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 680uF | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 40mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 14
14 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3915 | $ 0.39 |
| 10+ | $ 0.3082 | $ 3.08 |
| 30+ | $ 0.272 | $ 8.16 |
| 150+ | $ 0.2264 | $ 33.96 |
| 450+ | $ 0.2076 | $ 93.42 |
| 1,050+ | $ 0.195 | $ 204.75 |
Standard Packaging150/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Packaging | Through Hole,D10xL40mm | |
| Voltage Rating | 63V | |
| Tolerance | ±20% | |
| Lifetime | 8000hrs@105℃ | |
| Capacitance | 680uF | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 40mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



