HGSEMI TJA1042M/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | TJA1042M/TR |
| LCSC Part # | C19193498 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | High-speed bus transceiver |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Type | CAN Transceiver | |
| Voltage - Supply | 4.5V~5.5V | |
| number of channels | 1 | |
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Undervoltage Protection;Thermal shutdown protection;Short-Circuit Protection;ESD protection | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 15uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Type | CAN Transceiver | |
| Voltage - Supply | 4.5V~5.5V | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Undervoltage Protection;Thermal shutdown protection;Short-Circuit Protection;ESD protection | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 15uA |
Introduction
The TJA1042 is an interface circuit between a CAN protocol controller and the physical bus, suitable for automotive and industrial control applications, with a maximum speed of 5 Mbaud. It provides differential transmit and receive capabilities for the CAN bus controller. The TJA1042 features excellent EMC performance, ideal passive behavior in the power-off state, low-power management, and remote wake-up support.
Features
- Compliant with ISO11898 standard
- Meets automotive Grade 1 requirements
- High speed (up to 5 Mbaud)
- Low electromagnetic emission (EME)
- Wide common-mode range for differential receiver
- Low EME and high EMI immunity
- Standby mode with bus wake-up (remote) function
- Optional SPLIT voltage output for stable recessive bus level (further improved EME)
- Standby bus dominant timeout function
- Transmit data TXD dominant timeout function
- TJA1042-3 I/O voltage range supports 3.3V to 5V MCU
- VCC and VIO power supply with undervoltage protection
- Thermal protection
- Bus ESD protection (±8kV)
- Bus DC voltage tolerance (±70V)
Applications
- Automotive electronics
- Industrial control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3234 | $ 0.32 |
| 10+ | $ 0.2827 | $ 2.83 |
| 30+ | $ 0.2649 | $ 7.95 |
| 100+ | $ 0.2437 | $ 24.37 |
| 500+ | $ 0.234 | $ 117.00 |
| 1,000+ | $ 0.2275 | $ 227.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Type | CAN Transceiver | |
| Voltage - Supply | 4.5V~5.5V | |
| number of channels | 1 | |
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Undervoltage Protection;Thermal shutdown protection;Short-Circuit Protection;ESD protection | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 15uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Type | CAN Transceiver | |
| Voltage - Supply | 4.5V~5.5V | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Undervoltage Protection;Thermal shutdown protection;Short-Circuit Protection;ESD protection | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 15uA |
Introduction
The TJA1042 is an interface circuit between a CAN protocol controller and the physical bus, suitable for automotive and industrial control applications, with a maximum speed of 5 Mbaud. It provides differential transmit and receive capabilities for the CAN bus controller. The TJA1042 features excellent EMC performance, ideal passive behavior in the power-off state, low-power management, and remote wake-up support.
Features
- Compliant with ISO11898 standard
- Meets automotive Grade 1 requirements
- High speed (up to 5 Mbaud)
- Low electromagnetic emission (EME)
- Wide common-mode range for differential receiver
- Low EME and high EMI immunity
- Standby mode with bus wake-up (remote) function
- Optional SPLIT voltage output for stable recessive bus level (further improved EME)
- Standby bus dominant timeout function
- Transmit data TXD dominant timeout function
- TJA1042-3 I/O voltage range supports 3.3V to 5V MCU
- VCC and VIO power supply with undervoltage protection
- Thermal protection
- Bus ESD protection (±8kV)
- Bus DC voltage tolerance (±70V)
Applications
- Automotive electronics
- Industrial control
C19193498 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



