chxunda XD-43650-3AW
| Manufacturer |
chxunda
Asian Brands |
| Mfr. Part # | XD-43650-3AW |
| LCSC Part # | C19193367 |
| Package | Through Hole,Right Angle,P=3mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 3POS 3mm |
| Description | Connector Header 3 position 3mm Pitch Right Angle |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | chxunda | |
| Package | Through Hole,Right Angle,P=3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
370 
370
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.111 $ 0.0877 | $ 0.44 |
50+ | $ 0.0883 $ 0.0698 | $ 3.49 |
150+ | $ 0.077 $ 0.0609 | $ 9.14 |
400+ | $ 0.0685 $ 0.0542 | $ 21.68 |
2,400+ | $ 0.0617 $ 0.0488 | $ 117.12 |
4,800+ | $ 0.0582 $ 0.0460 | $ 220.80 |
Standard Packaging 400/Full
Bag | ||
Better price for more quantity?
$