LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XD-5557-2*8Y product image
  • XD-5557-2*8Y thumbnail 1
  • XD-5557-2*8Y thumbnail 2
  • XD-5557-2*8Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

chxunda XD-5557-2*8YRoHS

Manufacturer
chxundaAsian Brands
MPN
XD-5557-2*8Y
LCSC Part #
C19193343
Packaging
P=4.2mm
Customer #
Key Attributes
CONN HOUSING 16POS 4.2mm DUAL ROW
Datasheetpdf iconchxunda XD-5557-2*8Y
Custom CablesMOQ 1pc
In-Stock: 74
74 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4281$ 0.43
10+$ 0.3369$ 3.37
30+$ 0.2979$ 8.94
200+$ 0.2474$ 49.48
400+$ 0.2263$ 90.52
1,000+$ 0.2133$ 213.30
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerchxunda
PackagingP=4.2mm
Pitch4.2mm
With WingsWithout Fins
Pins Structure2x8P
Number of Rows2
Plastic MaterialPA66
ColorTransparent
Number of PINs Per Row8
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.