LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XD-5557-2*7Y product image
  • XD-5557-2*7Y thumbnail 1
  • XD-5557-2*7Y thumbnail 2
  • XD-5557-2*7Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

chxunda XD-5557-2*7YRoHS

Manufacturer
chxundaAsian Brands
MPN
XD-5557-2*7Y
LCSC Part #
C19193342
Packaging
P=4.2mm
Customer #
Key Attributes
CONN HOUSING 14POS 4.2mm DUAL ROW
Datasheetpdf iconchxunda XD-5557-2*7Y
Custom CablesMOQ 1pc
In-Stock: 190
190 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3743$ 1.87
50+$ 0.2939$ 14.70
200+$ 0.2595$ 51.90
400+$ 0.2165$ 86.60
2,400+$ 0.1974$ 473.76
5,000+$ 0.1859$ 929.50
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerchxunda
PackagingP=4.2mm
Pitch4.2mm
With WingsWithout Fins
Pins Structure2x7P
Number of Rows2
Plastic MaterialPA66
ColorTransparent
Number of PINs Per Row7
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.