LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XD-5557-2*7EY product image
  • XD-5557-2*7EY thumbnail 1
  • XD-5557-2*7EY thumbnail 2
  • XD-5557-2*7EY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

chxunda XD-5557-2*7EYRoHS

Manufacturer
chxundaAsian Brands
MPN
XD-5557-2*7EY
LCSC Part #
C19193301
Packaging
P=4.2mm
Customer #
Key Attributes
CONN HOUSING 14POS 4.2mm DUAL ROW
Datasheetpdf iconchxunda XD-5557-2*7EY
Custom CablesMOQ 1pc
In-Stock: 94
94 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6071$ 0.61
10+$ 0.4883$ 4.88
30+$ 0.4297$ 12.89
200+$ 0.3711$ 74.22
400+$ 0.3353$ 134.12
1,000+$ 0.3174$ 317.40
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerchxunda
PackagingP=4.2mm
Pitch4.2mm
With WingsWith Fins
Pins Structure2x7P
Number of Rows2
Plastic MaterialPA66
ColorTransparent
Number of PINs Per Row7
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.