LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XD-5557-2*5EY product image
  • XD-5557-2*5EY thumbnail 1
  • XD-5557-2*5EY thumbnail 2
  • XD-5557-2*5EY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

chxunda XD-5557-2*5EYRoHS

Manufacturer
chxundaAsian Brands
MPN
XD-5557-2*5EY
LCSC Part #
C19193299
Packaging
P=4.2mm
Customer #
Key Attributes
CONN HOUSING 10POS 4.2mm DUAL ROW
Datasheetpdf iconchxunda XD-5557-2*5EY
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4336$ 0.43
10+$ 0.3413$ 3.41
30+$ 0.3014$ 9.04
200+$ 0.2506$ 50.12
400+$ 0.2291$ 91.64
1,000+$ 0.2153$ 215.30
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerchxunda
PackagingP=4.2mm
Pitch4.2mm
With WingsWith Fins
Pins Structure2x5P
Number of Rows2
Plastic MaterialPA66
ColorTransparent
Number of PINs Per Row5
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.