LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XD-PHB-2*18EY product image
  • XD-PHB-2*18EY thumbnail 1
  • XD-PHB-2*18EY thumbnail 2
  • XD-PHB-2*18EY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

chxunda XD-PHB-2*18EYRoHS

Manufacturer
chxundaAsian Brands
MPN
XD-PHB-2*18EY
LCSC Part #
C19193286
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 36POS 2mm DUAL ROW
Datasheetpdf iconchxunda XD-PHB-2*18EY
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8594$ 0.86
10+$ 0.6918$ 6.92
30+$ 0.6088$ 18.26
100+$ 0.5258$ 52.58
500+$ 0.4751$ 237.55
1,000+$ 0.4505$ 450.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerchxunda
PackagingP=2mm
Pitch2mm
With WingsWithout Fins
Pins Structure2x18P
Number of Rows2
Plastic MaterialPA66
ColorTransparent
Number of PINs Per Row18
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.