LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
chxunda XD-PHB-2*11EY product image
  • XD-PHB-2*11EY thumbnail 1
  • XD-PHB-2*11EY thumbnail 2
  • XD-PHB-2*11EY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

chxunda XD-PHB-2*11EYRoHS

Manufacturer
chxundaAsian Brands
MPN
XD-PHB-2*11EY
LCSC Part #
C19193279
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 22POS 2mm DUAL ROW
Datasheetpdf iconchxunda XD-PHB-2*11EY
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5273$ 0.53
10+$ 0.4243$ 4.24
30+$ 0.3736$ 11.21
100+$ 0.3229$ 32.29
500+$ 0.2921$ 146.05
1,000+$ 0.2768$ 276.80
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerchxunda
PackagingP=2mm
Pitch2mm
With WingsWithout Fins
Pins Structure2x11P
Number of Rows2
Plastic MaterialPA66
ColorTransparent
Number of PINs Per Row11
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.