chxunda XD-PHB-2*10EY
| Manufacturer | chxundaAsian Brands |
| MPN | XD-PHB-2*10EY |
| LCSC Part # | C19193278 |
| Packaging | P=2mm |
| Customer # | |
| Key Attributes | CONN HOUSING 20POS 2mm DUAL ROW |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | chxunda | |
| Packaging | P=2mm | |
| Pitch | 2mm | |
| With Wings | Without Fins | |
| Pins Structure | 2x10P | |
| Number of Rows | 2 | |
| Plastic Material | PA66 | |
| Color | Transparent | |
| Number of PINs Per Row | 10 | |
| With Locker | Non-Latching | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5058 | $ 0.51 |
| 10+ | $ 0.3967 | $ 3.97 |
| 30+ | $ 0.3506 | $ 10.52 |
| 100+ | $ 0.2921 | $ 29.21 |
| 500+ | $ 0.2675 | $ 133.75 |
| 1,000+ | $ 0.2522 | $ 252.20 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | chxunda | |
| Packaging | P=2mm | |
| Pitch | 2mm | |
| With Wings | Without Fins | |
| Pins Structure | 2x10P | |
| Number of Rows | 2 | |
| Plastic Material | PA66 | |
| Color | Transparent | |
| Number of PINs Per Row | 10 | |
| With Locker | Non-Latching | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



