LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
COSINE COS9162SRB product image
  • COS9162SRB thumbnail 1
  • COS9162SRB thumbnail 2
  • COS9162SRB thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

COSINE COS9162SRBRoHS

Manufacturer
COSINEAsian Brands
MPN
COS9162SRB
LCSC Part #
C19193260
Packaging
SOP-8
Customer #
Key Attributes
Low Power Operational Amplifiers with Rail-to-Rail Input/Output
Datasheetpdf iconCOSINE COS9162SRB
In-Stock: 1,507
1,507 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3026$ 0.2724$ 0.27
10+$ 0.2652$ 0.2387$ 2.39
30+$ 0.2489$ 0.2241$ 6.72
100+$ 0.2278$ 0.2051$ 20.51
500+$ 0.2196$ 0.1977$ 98.85
1,000+$ 0.2148$ 0.1934$ 193.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerCOSINE
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage2mV
Slew Rate10V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature-40℃~+85℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)125dB
Maximum Power Supply Range (Vdd-Vss)16V
Input Offset Voltage Drift(Vos TC)1uV/℃
Gain Bandwidth Product7.5MHz
Quiescent Current900uA
Input Voltage Noise Density10nV/√Hz@1kHz
Output Current50mA
Dual Supply-8V~-1.5V;1.5V~8V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply3V~16V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The COS9161 (single), COS9162 (dual) and COS9164 (quad) are low power, rail-to-rail input and output amplifiers operated on 3V to 16V supplies. Despite their low quiescent current, the COS916x family provides excellent overall performance and versatility. They have both rail-to-rail input and output range. The output voltage swing extends to within 30mV of each rail, providing the maximum output dynamic range with excellent overdrive recovery. COS9161/2/4 family is unity gain stable and has a gain bandwidth product of 7.5MHz (typical). They provide high CMRR and PRSS performance and can operate from a single supply voltage as high as 16V. These features make the COS9161/2/4 family well suited for single-supply, battery-powered applications. They can be used as plus-in replacements for many commercially available op-amps to reduce power and improve input/output range and performance.

Features

AI Translation
  • Low Quiescent Current: 900µA at 12V supply, 710µA at 5V supply
  • Gain Bandwidth Product: 7.5MHz
  • Operates on 3V ~ 16V Supplies
  • Slew Rate: 10V/µs
  • Rail-to-Rail Input and Output (RRIO)
  • Unity Gain Stable
  • No Phase Reversal
  • Extended Temperature Ranges From -40°C to +125°C
  • Small Packaging: COS9161 available in SOT23-5/SOP-8, COS9162 available in SOP-8/MSOP-8, COS9164 available in SOP14/TSSOP14

Applications

AI Translation
  • White Goods
  • Portable Equipment
  • Sensor Conditioning
  • Analog Active Filters
  • Configuration control and Print Support
  • Battery Powered Systems
  • Transducer Interfaces