LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
LUTE 0805L050/30AR product image
  • 0805L050/30AR thumbnail 1
  • 0805L050/30AR thumbnail 2
  • 0805L050/30AR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LUTE 0805L050/30ARRoHS

Manufacturer
LUTEAsian Brands
MPN
0805L050/30AR
LCSC Part #
C19193039
Packaging
0805
Customer #
Key Attributes
PTC RESET FUSE 30V 500mA 0805
Datasheetpdf iconLUTE 0805L050/30AR
In-Stock: 33,470
33,470 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0598$ 0.0569$ 0.57
100+$ 0.0495$ 0.0471$ 4.71
300+$ 0.0444$ 0.0422$ 12.66
1,000+$ 0.0405$ 0.0385$ 38.50
4,000+$ 0.0374$ 0.0356$ 142.40
8,000+$ 0.0359$ 0.0342$ 273.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLUTE
Packaging0805
Operating Temperature-40℃~+85℃
Voltage - Max30V
Hold Current500mA
Pitch-
Current - Max40A
Power Dissipation800mW
Trip Current1A
Height1.1mm
Length2.2mm
Width1.5mm
Time to Trip(Max)100ms
Resistance @ 25℃100mΩ
Resistance - Post Trip (R1) (Max)850mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Size 0.080.05 inch /2.01.2 mm
  • Surface mount resettable fuse
  • Voltage rating 6V to 60V
  • Current rating from 0.02A to 1.25A
  • Fast time-to-trip
  • Low resistance
  • RoHS compliant, lead-free and halogen-free
  • Compatible with high temperature solders

Applications

AI Translation
  • USB peripherals
  • Plug and play protection for motherboards
  • Power tools
  • Battery and port protection for smart phones
  • Game console port protection
  • Set-top-boxes
  • Tablets, notebooks, laptops and desktops
  • Rechargeable battery packs
  • Digital cameras
  • Appliances and white goods
  • Consumer electronics