UNI-SEMIC U0058
| Manufacturer |
UNI-SEMIC
Asian Brands |
| Mfr. Part # | U0058 |
| LCSC Part # | C19193017 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | U0058 High-Efficiency Synchronous Step-Down DC/DC Regulator |
| Description | 850kHz Buck Adjustable 600mA SOT-23-6 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | UNI-SEMIC | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,835 
1,835
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1648 | $ 0.82 |
50+ | $ 0.1433 | $ 7.17 |
150+ | $ 0.1341 | $ 20.12 |
500+ | $ 0.1226 | $ 61.30 |
3,000+ | $ 0.1174 | $ 352.20 |
6,000+ | $ 0.1144 | $ 686.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$